Cornell Dubilier SMP37U256M2E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 73.152 |
| Manufacturer Series | SM |
| Capacitance | 25 |
| Capacitor Type | FILM CAPACITOR |
| Series | SM (ROUND, 370 VOLT) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SMP37U256M2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.