Aluminum electrolytic capacitor with 1µF capacitance and 25V DC voltage rating. Features a 20% tolerance, 199.04 Ohm ESR, and 17mA ripple current. Designed for through-hole mounting with a 2mm radial lead pitch, measuring 5mm in diameter and 11mm in height. Operates from -40°C to 85°C with a 1000-hour life expectancy.
Cornell Dubilier SN010M025ST technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199.04R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | SN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SN010M025ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.