Radial aluminum electrolytic capacitor, 1µF capacitance, 63V DC rated voltage, and 20% tolerance. Features 159.24 Ohms ESR, 17mA ripple current, and 4µA leakage current. Operates from -40°C to 85°C with a 1000-hour life expectancy. Dimensions include 5mm diameter, 11mm height, 2mm lead pitch, and straight radial leads for through-hole mounting.
Cornell Dubilier SN010M063ST technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 159.24R |
| Height | 11mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | SN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SN010M063ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.