Aluminum electrolytic capacitor with 1µF capacitance and 100V DC rated voltage. Features 20% tolerance, 132.7 Ohm ESR, and 21mA ripple current. Radial package with 2.5mm lead pitch, 5mm diameter, and 11mm height. Operates from -40°C to 85°C with a 1000-hour life rating. RoHS compliant.
Cornell Dubilier SN010M100ST technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 132.7R |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Series | SN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SN010M100ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
