Cornell Dubilier SPA181M02B technical specifications.
| Capacitance | 180uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 9mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | SPA |
| Tolerance | 20% |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA181M02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.