Cornell Dubilier SPA391M02R technical specifications.
| Capacitance | 390uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 5mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | SPA |
| Tolerance | 20% |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SPA391M02R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.