The SPV687M06G24T is a 680uF polymer surface mount capacitor from Cornell Dubilier. It has a maximum operating voltage of 6.3VDC and a tolerance of 20%. The capacitor has an equivalent series resistance of 0.015 and a ripple current of 5100. It also features a low leakage current of 857 microamps after two minutes. The capacitor is constructed with a cylindrical shape and has a size of 10 by 10.2 millimeters. It can operate in temperatures ranging from -55 to 105 degrees Celsius.
Cornell Dubilier SPV687M06G24T technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.015Ohm |
| Ripple Current | 5100mA |
| Leakage Current | 857@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.2mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier SPV687M06G24T to view detailed technical specifications.
No datasheet is available for this part.