Cornell Dubilier SPV826M20N24T technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | SPV |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SPV826M20N24T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.