
The Cornell Dubilier SS330M016ST is a 33uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with a 5mm diameter and 7mm height and length. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 2000 pieces per package.
Cornell Dubilier SS330M016ST technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6.84R |
| Height | 7mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SS330M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.