Cornell Dubilier SSR330M1CD07 technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 6.84Ohm |
| Ripple Current | 57mA |
| Leakage Current | 5.3@2MinuA |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Cornell Dubilier SSR330M1CD07 to view detailed technical specifications.
No datasheet is available for this part.