Cornell Dubilier SSV471M010RT technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.45Ohm |
| Ripple Current | 270mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier SSV471M010RT to view detailed technical specifications.
No datasheet is available for this part.