
Cornell Dubilier ST1037 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Dissipation Factor | 7% |
| Lead Pitch | 10mm |
| Life (Hours) | 500Hour |
| Series | ST |
| Termination | Snap in |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ST1037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
