
Cornell Dubilier ST301V360A062 technical specifications.
| Capacitance | 300uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 310mR |
| Height | 63mm |
| Lead Pitch | 12.7mm |
| Length | 63mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 360V |
| DC Rated Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ST301V360A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
