Cornell Dubilier SX211A technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | SX |
| Capacitance | 0.0011 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SX211A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.