Cornell Dubilier SX311 technical specifications.
| Capacitance | 110pF |
| Package/Case | Axial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SX311 to view detailed technical specifications.
No datasheet is available for this part.