The SX339A film capacitor from Cornell Dubilier features a capacitance of 390 picofarads, a working voltage of 500 volts DC, and a tolerance of 5%. It has a dielectric of polypropylene and a negative capacitance tolerance of -5%. The capacitor is rated for operation between -40 and 70 degrees Celsius and is available in a through-hole axial package with a size of 6.5 by 12 millimeters.
Cornell Dubilier SX339A technical specifications.
| Capacitance | 390pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.5 X 12mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier SX339A to view detailed technical specifications.
No datasheet is available for this part.