Cornell Dubilier SXM110A technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.4 |
| Product Length (mm) | 17(Max) |
| Product Diameter (mm) | 12(Max) |
| Size (mm) | 12 X 17 |
| Capacitance | 0.01uF |
| Voltage | 125VDC |
| Tolerance | 2.5% |
| DC Rated Voltage | 125VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -2.5% |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier SXM110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.