Cornell Dubilier SXM282 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Axial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 2.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SXM282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.