Cornell Dubilier T10W4NR-F technical specifications.
| Capacitance | 4uF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Features | High Temperature |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T10W4NR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.