Cornell Dubilier T10W8NR technical specifications.
| Capacitance | 8F |
| Dielectric Material | Paper |
| Mount | Screw |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T10W8NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.