Cornell Dubilier T20P5NR-F technical specifications.
| Capacitance | 500nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Features | High Temperature |
| Height | 2.13inch |
| Lead Pitch | 0.81inch |
| Length | 2.16inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T20P5NR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
