This film capacitor from Cornell Dubilier has a capacitance of 0.1uF and a DC rated voltage of 3000V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor measures 33.274mm in width, 54.864mm in length, and 54.102mm in height. It has two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier T30P1NR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 33.274 |
| Length | 54.864 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 54.102 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier T30P1NR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.