The T491A475K010AS is a polarized tantalum capacitor from Cornell Dubilier with a capacitance of 4.7uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a 3216-18 package type and has a height and width of 1.6mm. It is a solid tantalum capacitor suitable for use in a variety of electronic applications.
Cornell Dubilier T491A475K010AS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Manufacturer Series | T491 |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | T491(10V) |
| Height | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier T491A475K010AS to view detailed technical specifications.
No datasheet is available for this part.