
Polarized tantalum capacitor, 4.7µF capacitance, 16V voltage rating, and 10% tolerance. Features a 1206 surface mount case code (3.2mm L x 1.6mm W x 1.8mm H) with SMD/SMT termination. Operating temperature range from -55°C to 125°C, with a leakage current of 800nA and a dissipation factor of 6%. RoHS compliant and supplied in tape and reel packaging.
Cornell Dubilier T491A475K016AS-F technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T491A475K016AS-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
