The T491C106K020AS is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 6032-28 package type and is part of the T491 series from Cornell Dubilier. It is a solid tantalum capacitor with a height of 2.5mm and a length of 6mm.
Cornell Dubilier T491C106K020AS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Manufacturer Series | T491 |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Series | T491(20V) |
| Height | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier T491C106K020AS to view detailed technical specifications.
No datasheet is available for this part.