The T491D107K006AS is a polarized tantalum capacitor from Cornell Dubilier with a capacitance of 100uF and a DC rated voltage of 6V. It operates within a temperature range of -55°C to 125°C and has a width of 4.3mm, length of 7.3mm, and a height of 2.8mm. The capacitor is packaged in a 7343-31 package type and is a solid tantalum capacitor.
Cornell Dubilier T491D107K006AS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | T491 |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Series | T491(6V) |
| Height | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier T491D107K006AS to view detailed technical specifications.
No datasheet is available for this part.