Cornell Dubilier T491D336K016AS technical specifications.
| Capacitance | 33uF |
| Package/Case | 7343-31 |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier T491D336K016AS to view detailed technical specifications.
No datasheet is available for this part.