
1µF, 5kV DC rated film capacitor with 10% tolerance. Features a paper dielectric and operates from -55°C to 105°C. This general-purpose film capacitor is housed in a metal oval can with threaded termination, suitable for chassis mounting. Dimensions are 3.66" L x 1.97" W x 4.25" H, with a seated height of 4.31".
Cornell Dubilier T50W1NR-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Features | High Temperature |
| Height | 4.25inch |
| Height - Seated (Max) | 4.31inch |
| Lead Pitch | 1.38inch |
| Length | 3.66inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 5kV |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T50W1NR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.