Cornell Dubilier T50W2NR-F technical specifications.
| Capacitance | 2uF |
| Height | 4.25inch |
| Lead Pitch | 1.38inch |
| Length | 3.66inch |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Stud |
| Tolerance | 10% |
| DC Rated Voltage | 5kV |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T50W2NR-F to view detailed technical specifications.
No datasheet is available for this part.