Cornell Dubilier T6W8NR technical specifications.
| Capacitance | 8F |
| Dielectric Material | Paper |
| Mount | Screw |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T6W8NR to view detailed technical specifications.
No datasheet is available for this part.