
Cornell Dubilier TAC105K050P02-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 2.79mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 500nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC105K050P02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.