
Cornell Dubilier TAC106K006P02-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC106K006P02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.