
Solid Tantalum Capacitor, 22µF capacitance, 15V DC rated voltage, and 10% tolerance. Features axial construction with a 4.57mm diameter and 10.67mm length, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C with a dissipation factor of 6% and a leakage current of 2.6µA. Packaged in tape and reel for efficient assembly.
Cornell Dubilier TAC226K015P06-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.57mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 2.6uA |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 15V |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC226K015P06-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.