Cornell Dubilier TAC274K035P01 technical specifications.
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAC274K035P01 to view detailed technical specifications.
No datasheet is available for this part.