
Cornell Dubilier TAC335K020P02 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Diameter | 2.79mm |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Working Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAC335K020P02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.