This 33uF tantalum capacitor features a 10% tolerance and a maximum operating temperature of 125°C. It has a voltage rating of 10V and is suitable for use in applications where a general-purpose capacitor is required. The capacitor is packaged in an axial configuration and is available in quantities of 2500. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Cornell Dubilier TAC336K010P06-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Features | General Purpose |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC336K010P06-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.