Cap Tant Solid 330uF 6V 10% (7.62 X 18.03mm) Axial 125°C T/R
Cornell Dubilier TAC337K006P08 technical specifications.
| Capacitance | 330F |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAC337K006P08 to view detailed technical specifications.
No datasheet is available for this part.