
Cornell Dubilier TAC395K010P02 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.51 |
| Product Length (mm) | 7.37(Max) |
| Product Diameter (mm) | 2.79(Max) |
| Number of Terminals | 2 |
| Size (mm) | 2.79 X 7.37 |
| Capacitance | 3.9uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532210080 |
| Schedule B | 8532210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier TAC395K010P02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.