Cap Tant Solid 3.9uF 25V 10% (4.57 X 8.76mm) Axial 125°C T/R
Cornell Dubilier TAC395K025P05 technical specifications.
| Capacitance | 3.9F |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAC395K025P05 to view detailed technical specifications.
No datasheet is available for this part.