The Cornell Dubilier TAC475K010P02-F is a general purpose tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an axial configuration and is designed for through hole mounting. It is RoHS compliant and available in quantities of 4000 per reel.
Cornell Dubilier TAC475K010P02-F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC475K010P02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.