
The Cornell Dubilier TAC475K035P05-F is a general-purpose tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 35V. It has a tolerance of 10% and is available in a package quantity of 2500. The capacitor is packaged in a tape and reel format and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The TAC475K035P05-F is RoHS compliant but not Reach SVHC compliant.
Cornell Dubilier TAC475K035P05-F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC475K035P05-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.