The TAC685K015P02-F is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 15V. It features a general purpose design and is available in a package quantity of 4000. The capacitor is packaged in a tape and reel format and is suitable for use in through hole mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The TAC685K015P02-F is RoHS compliant.
Cornell Dubilier TAC685K015P02-F technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC685K015P02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.