The TAC825K035P06 is a solid tantalum capacitor with a capacitance of 8.2uF and a voltage rating of 35V. It has a tolerance of 10% and is available in an axial package with through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Cornell Dubilier TAC825K035P06 technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Axial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TAC |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAC825K035P06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.