Cornell Dubilier TAS105M020P1A technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 3.18mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TAS |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAS105M020P1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.