Cornell Dubilier TAS106K035P1F-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 7.09mm |
| Dissipation Factor | 4% |
| Lead Diameter | 0.64mm |
| Leakage Current | 3uA |
| Length | 0.686inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TAS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAS106K035P1F-F to view detailed technical specifications.
No datasheet is available for this part.