Cornell Dubilier TAS154K035P1A technical specifications.
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAS154K035P1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.