Cornell Dubilier TAS183K100P1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.72 |
| Polarity | POLARIZED |
| Capacitance | 0.018 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier TAS183K100P1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.