Cornell Dubilier TAS184K020P1A technical specifications.
| Capacitance | 180nF |
| Package/Case | A |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAS184K020P1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.