Cornell Dubilier TAS185M035P1C technical specifications.
| Capacitance | 1.8uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier TAS185M035P1C to view detailed technical specifications.
No datasheet is available for this part.