Cornell Dubilier TAS186K050P1F technical specifications.
| Capacitance | 18uF |
| Package/Case | F |
| Diameter | 7.09mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Lead Diameter | 0.64mm |
| Leakage Current | 4.5uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TAS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAS186K050P1F to view detailed technical specifications.
No datasheet is available for this part.